Part Details for LTMM-105-02-F-D-RA-10 by Samtec Inc
Overview of LTMM-105-02-F-D-RA-10 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-105-02-F-D-RA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | 2.00 mm Shrouded Terminal Strip - Rail/Tube (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0900 / $4.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $4.3500 | Buy Now | |
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | 2.00 mm Shrouded Terminal Strip - Rail/Tube (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0900 / $4.3500 | Buy Now |
DISTI #
000000000006408447
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.8900 / $4.3500 | Buy Now |
|
Master Electronics | 0 |
|
$1.1100 / $4.3500 | Buy Now | |
DISTI #
61b8569e23fb22f61cbfe210
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $4.3500 | Buy Now |
Part Details for LTMM-105-02-F-D-RA-10
LTMM-105-02-F-D-RA-10 CAD Models
LTMM-105-02-F-D-RA-10 Part Data Attributes:
|
LTMM-105-02-F-D-RA-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-105-02-F-D-RA-10
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.257 inch | |
Body Depth | 0.324 inch | |
Body Length | 0.488 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |