Part Details for LTMM-105-02-F-D-RA by Samtec Inc
Overview of LTMM-105-02-F-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-105-02-F-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-105-02-F-D-RA-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7200 | Buy Now |
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$1.9300 / $4.0700 | Buy Now |
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | 2.00 mm Shrouded Terminal Strip - Rail/Tube (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0900 / $4.3500 | Buy Now |
DISTI #
200-LTMM10502FDRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 84 |
|
$1.3600 / $4.0700 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$0.9700 / $4.0700 | Buy Now |
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$1.9300 / $4.0700 | Buy Now |
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | 2.00 mm Shrouded Terminal Strip - Rail/Tube (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0900 / $4.3500 | Buy Now |
DISTI #
LTMM-105-02-F-D-RA
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: LTMM-105-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for LTMM-105-02-F-D-RA
LTMM-105-02-F-D-RA CAD Models
LTMM-105-02-F-D-RA Part Data Attributes
|
LTMM-105-02-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-105-02-F-D-RA
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.488 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Polarization Key | GUIDE SLOT | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |