-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LTMM-105-02-F-D-SM-K-TRCT-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
550 In Stock |
|
$2.1750 / $3.7000 | Buy Now |
DISTI #
LTMM-105-02-F-D-SM-K-TR
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-02-F-D-SM-K-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
200-LTMM10502FDSMKTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.1000 / $2.3200 | Order Now |
DISTI #
V36:1790_08402928
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R Min Qty: 550 Package Multiple: 550 Lead time: 3 Weeks Date Code: 2147 | Americas - 3850 |
|
$3.1100 | Buy Now |
DISTI #
60265063
|
Verical | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R Min Qty: 550 Package Multiple: 550 Date Code: 2147 | Americas - 3850 |
|
$3.1100 | Buy Now |
DISTI #
LTMM-105-02-F-D-SM-K-TR
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-02-F-D-SM-K-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
000000000002521324
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.1000 / $3.7000 | Buy Now |
DISTI #
5cd8fe39cd7c1c4c38520b3e
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.2400 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTMM-105-02-F-D-SM-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-105-02-F-D-SM-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.483 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for LTMM-105-02-F-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-105-02-F-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-105-02-FM-DH | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs TSM-105-02-FM-DH |
98417-S61-10ULF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol FCi | LTMM-105-02-F-D-SM-K-TR vs 98417-S61-10ULF |
TSM-105-02-L-DH-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs TSM-105-02-L-DH-K-TR |
TSM-105-04-S-DV-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs TSM-105-04-S-DV-LC-P-TR |
TSM-105-02-T-DH-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs TSM-105-02-T-DH-K-FR |
TSM-105-03-TM-DV-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs TSM-105-03-TM-DV-TR |
TSM-105-02-S-DV-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs TSM-105-02-S-DV-LC-P-TR |
TSM-105-01-LM-DH-A-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs TSM-105-01-LM-DH-A-K-TR |
TSM-105-01-F-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs TSM-105-01-F-DH-A-K-FR |
EHF-105-01-FM-D | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | LTMM-105-02-F-D-SM-K-TR vs EHF-105-01-FM-D |