Part Details for LTMM-105-02-S-D-SM by Samtec Inc
Overview of LTMM-105-02-S-D-SM by Samtec Inc
- Distributor Offerings: (43 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-105-02-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-105-02-S-D-SM-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2700 | Buy Now |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$4.1200 / $6.6900 | Buy Now |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.2600 / $6.5300 | Buy Now |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.2900 / $6.9100 | Buy Now |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4300 / $6.7500 | Buy Now |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$4.3500 / $6.9900 | Buy Now |
DISTI #
LTMM-105-02-S-D-SM
|
Avnet Americas | - Tape and Reel (Alt: LTMM-105-02-S-D-SM) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$4.4600 / $6.7800 | Buy Now |
Part Details for LTMM-105-02-S-D-SM
LTMM-105-02-S-D-SM CAD Models
LTMM-105-02-S-D-SM Part Data Attributes:
|
LTMM-105-02-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-105-02-S-D-SM
Samtec Inc
BOARD STACKING CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | LTMM | |
Option | GENERAL PURPOSE |