Part Details for LTMM-105-02-T-D-LC by Samtec Inc
Overview of LTMM-105-02-T-D-LC by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-105-02-T-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LTMM-105-02-T-D-LC-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7100 | Buy Now |
DISTI #
LTMM-105-02-T-D-LC
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: LTMM-105-02-T-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5400 / $3.1500 | Buy Now |
DISTI #
200-LTMM-10502TDLC
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1400 / $3.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $3.1500 | Buy Now |
DISTI #
LTMM-105-02-T-D-LC
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: LTMM-105-02-T-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5400 / $3.1500 | Buy Now |
DISTI #
LTMM-105-02-T-D-LC
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: LTMM-105-02-T-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5400 / $3.1500 | Buy Now |
DISTI #
000000000005887366
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.4100 / $3.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8700 / $3.1500 | Buy Now |
DISTI #
5cd8fea5cd7c1c4c38528510
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$0.8700 / $3.1500 | Buy Now |
Part Details for LTMM-105-02-T-D-LC
LTMM-105-02-T-D-LC CAD Models
LTMM-105-02-T-D-LC Part Data Attributes
|
LTMM-105-02-T-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-105-02-T-D-LC
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |