Part Details for LTMM-106-01-L-D-SM by Samtec Inc
Overview of LTMM-106-01-L-D-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-106-01-L-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1173
|
Newark | 2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec LTMM-106-01-L-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $6.4700 | Buy Now |
DISTI #
LTMM-106-01-L-D-SM-ND
|
DigiKey | CONN HEADER SMD 12POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1100 | Buy Now |
DISTI #
LTMM-106-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-106-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 324 |
|
$2.5000 / $4.0600 | Buy Now |
DISTI #
LTMM-106-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-106-01-L-D-SM) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$2.5800 / $4.1700 | Buy Now |
DISTI #
LTMM-106-01-L-D-SM
|
Avnet Americas | Connector Shrouded Header 12 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LTMM-106-01-L-D-SM) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.2600 / $3.2500 | Buy Now |
DISTI #
LTMM-106-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-106-01-L-D-SM) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.8200 / $4.4900 | Buy Now |
DISTI #
200-LTMM10601LDSM
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.2600 / $4.0600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.2600 / $4.0600 | Buy Now |
DISTI #
LTMM-106-01-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-106-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 324 |
|
$2.5000 / $4.0600 | Buy Now |
DISTI #
LTMM-106-01-L-D-SM
|
Avnet Americas | Connector Shrouded Header 12 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LTMM-106-01-L-D-SM) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.2600 / $3.2500 | Buy Now |
Part Details for LTMM-106-01-L-D-SM
LTMM-106-01-L-D-SM CAD Models
LTMM-106-01-L-D-SM Part Data Attributes
|
LTMM-106-01-L-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-106-01-L-D-SM
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for LTMM-106-01-L-D-SM
This table gives cross-reference parts and alternative options found for LTMM-106-01-L-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-106-01-L-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78995-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | LTMM-106-01-L-D-SM vs 78995-512 |
PEC06DAHN | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | LTMM-106-01-L-D-SM vs PEC06DAHN |
TSW-106-09-F-Q | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LTMM-106-01-L-D-SM vs TSW-106-09-F-Q |
1MD06S33-03 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Delphi Automotive LLP | LTMM-106-01-L-D-SM vs 1MD06S33-03 |
78994-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LTMM-106-01-L-D-SM vs 78994-512 |
HM3106-A3P2-2F | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | LTMM-106-01-L-D-SM vs HM3106-A3P2-2F |
66887-112 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LTMM-106-01-L-D-SM vs 66887-112 |
69157-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | LTMM-106-01-L-D-SM vs 69157-512 |
65610-212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LTMM-106-01-L-D-SM vs 65610-212 |
8614-00-06-2-Y0-5-063-LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | LTMM-106-01-L-D-SM vs 8614-00-06-2-Y0-5-063-LF |