Part Details for LTMM-107-02-G-D-RA by Samtec Inc
Overview of LTMM-107-02-G-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-107-02-G-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1176
|
Newark | 2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec LTMM-107-02-G-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $7.6400 | Buy Now |
DISTI #
SAM12694-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
206 In Stock |
|
$3.5875 / $4.8000 | Buy Now |
DISTI #
LTMM-107-02-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-107-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
200-LTMM10702GDRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 185 |
|
$1.4900 / $4.8000 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.4900 / $4.8000 | Buy Now |
DISTI #
LTMM-107-02-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-107-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
LTMM-107-02-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-107-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
000000000001321319
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.6700 / $4.8000 | Buy Now |
DISTI #
LTMM-107-02-G-D-RA
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tube (Alt: LTMM-107-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3753382
|
Farnell | PIN HEADER, 14POS, 2ROW, 2MM, THT R/A RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$3.8797 | Buy Now |
Part Details for LTMM-107-02-G-D-RA
LTMM-107-02-G-D-RA CAD Models
LTMM-107-02-G-D-RA Part Data Attributes
|
LTMM-107-02-G-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-107-02-G-D-RA
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.645 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Polarization Key | GUIDE SLOT | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |