Part Details for LTMM-107-02-G-D-SM by Samtec Inc
Overview of LTMM-107-02-G-D-SM by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LTMM-107-02-G-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-LTMM-107-02-G-D-SM-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$5.8727 / $9.5300 | Buy Now |
DISTI #
LTMM-107-02-G-D-SM-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2400 | Buy Now |
DISTI #
LTMM-107-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-107-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
LTMM-107-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-107-02-G-D-SM) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-107-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-107-02-G-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-107-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD - Rail/Tube (Alt: LTMM-107-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
LTMM-107-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-107-02-G-D-SM) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$3.3100 / $5.3500 | Buy Now |
DISTI #
LTMM-107-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-107-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-107-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-107-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $5.4300 | Buy Now |
DISTI #
LTMM-107-02-G-D-SM
|
Avnet Americas | Conn Shrouded HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-107-02-G-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
RFQ |
Part Details for LTMM-107-02-G-D-SM
LTMM-107-02-G-D-SM CAD Models
LTMM-107-02-G-D-SM Part Data Attributes
|
LTMM-107-02-G-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-107-02-G-D-SM
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.639 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |