Part Details for LTMM-107-02-G-D by Samtec Inc
Overview of LTMM-107-02-G-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-107-02-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4685
|
Newark | 2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec LTMM-107-02-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$2.7500 / $6.9500 | Buy Now |
DISTI #
79AH3759
|
Newark | Conn Shrd Hdr Hdr 14 Pos 2Mm Sldr St Th Rohs Compliant: Yes |Samtech LTMM-107-02-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.3600 | Buy Now |
DISTI #
SAM9685-ND
|
DigiKey | CONN HEADER VERT 14POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
38 In Stock |
|
$3.2500 / $4.3600 | Buy Now |
DISTI #
200-LTMM10702GD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 77 |
|
$1.3600 / $4.3600 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant |
66 On Order |
|
$1.3600 / $4.3600 | Buy Now |
|
Powell Electronics | 2.00 mm Shrouded Termi Min Qty: 1 | 239 |
|
$2.6900 / $4.3600 | Buy Now |
DISTI #
000000000000745424
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 424 |
|
$2.4200 / $4.3600 | Buy Now |
DISTI #
2856272
|
Farnell | CONNECTOR, HEADER, 14POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$3.5385 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant |
66 On Order |
|
$1.3600 / $4.3600 | Buy Now |
DISTI #
5cd8fe35cd7c1c4c3852069c
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 424 |
|
$1.3600 / $4.3600 | Buy Now |
Part Details for LTMM-107-02-G-D
LTMM-107-02-G-D CAD Models
LTMM-107-02-G-D Part Data Attributes
|
LTMM-107-02-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-107-02-G-D
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.639 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for LTMM-107-02-G-D
This table gives cross-reference parts and alternative options found for LTMM-107-02-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-107-02-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSS-107-01-H-DV | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-107-02-G-D vs HTSS-107-01-H-DV |
HTST-107-01-F-DV-P-TR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-107-02-G-D vs HTST-107-01-F-DV-P-TR |
HTST-107-01-T-DV-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | LTMM-107-02-G-D vs HTST-107-01-T-DV-P-FR |
HTST-107-01-F-DV-P | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-107-02-G-D vs HTST-107-01-F-DV-P |
HTST-107-01-F-DV-P-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | LTMM-107-02-G-D vs HTST-107-01-F-DV-P-FR |
LTMM-107-01-G-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-107-02-G-D vs LTMM-107-01-G-D |
TMMH-107-01-L-DV-A-M-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-107-02-G-D vs TMMH-107-01-L-DV-A-M-FR |
HTSW-107-08-E-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | LTMM-107-02-G-D vs HTSW-107-08-E-D |
TMMH-107-04-L-DV-M-FR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-107-02-G-D vs TMMH-107-04-L-DV-M-FR |
ZP2-H2-14-G | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | LTMM-107-02-G-D vs ZP2-H2-14-G |