Part Details for LTMM-107-02-L-D-SM-14 by Samtec Inc
Overview of LTMM-107-02-L-D-SM-14 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-107-02-L-D-SM-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-107-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 14 POS 2mm Solder ST SMD Tube - Bulk (Alt: LTMM-107-02-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $3.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $3.9100 | Buy Now |
Part Details for LTMM-107-02-L-D-SM-14
LTMM-107-02-L-D-SM-14 CAD Models
LTMM-107-02-L-D-SM-14 Part Data Attributes
|
LTMM-107-02-L-D-SM-14
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-107-02-L-D-SM-14
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |