Part Details for LTMM-107-02-L-D-SM-P-TR by Samtec Inc
Overview of LTMM-107-02-L-D-SM-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-107-02-L-D-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LTMM-107-02-L-D-SM-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 375 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7389 | Buy Now |
DISTI #
LTMM-107-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-107-02-L-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 375 Lead time: 3 Weeks, 0 Days Container: Reel | 375 |
|
RFQ | |
DISTI #
200-LTMM10702LDSMPTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.6100 / $3.6600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.5600 / $4.5700 | Buy Now |
DISTI #
LTMM-107-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-107-02-L-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 375 Lead time: 3 Weeks, 0 Days Container: Reel | 375 |
|
RFQ | |
DISTI #
LTMM-107-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-107-02-L-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 375 Lead time: 3 Weeks, 0 Days Container: Reel | 375 |
|
RFQ | |
DISTI #
000000000003074533
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.6100 / $4.5700 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.5600 / $4.5700 | Buy Now |
DISTI #
5cd8fe3bcd7c1c4c38520d9b
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5600 / $4.5700 | Buy Now |
Part Details for LTMM-107-02-L-D-SM-P-TR
LTMM-107-02-L-D-SM-P-TR CAD Models
LTMM-107-02-L-D-SM-P-TR Part Data Attributes
|
LTMM-107-02-L-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-107-02-L-D-SM-P-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.639 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD CENTER | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for LTMM-107-02-L-D-SM-P-TR
This table gives cross-reference parts and alternative options found for LTMM-107-02-L-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-107-02-L-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57102-G06-07U | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | LTMM-107-02-L-D-SM-P-TR vs 57102-G06-07U |
ETMM-107-02-S-D-RA | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-107-02-L-D-SM-P-TR vs ETMM-107-02-S-D-RA |
3-5178751-0 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | LTMM-107-02-L-D-SM-P-TR vs 3-5178751-0 |
ETMM-107-02-S-D-TH | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-107-02-L-D-SM-P-TR vs ETMM-107-02-S-D-TH |
STMM-107-01-G-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-107-02-L-D-SM-P-TR vs STMM-107-01-G-D |
94269-114LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | LTMM-107-02-L-D-SM-P-TR vs 94269-114LF |
ETMM-107-02-S-D-SM | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LTMM-107-02-L-D-SM-P-TR vs ETMM-107-02-S-D-SM |
9-5111490-2 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | LTMM-107-02-L-D-SM-P-TR vs 9-5111490-2 |
2169664-2 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | LTMM-107-02-L-D-SM-P-TR vs 2169664-2 |
71980-014LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | LTMM-107-02-L-D-SM-P-TR vs 71980-014LF |