Part Details for LTMM-108-02-G-D-SM by Samtec Inc
Overview of LTMM-108-02-G-D-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-108-02-G-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-108-02-G-D-SM-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
136 In Stock |
|
$4.1500 / $5.5600 | Buy Now |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 26 |
|
$3.4300 / $5.5600 | Buy Now |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6800 / $5.9000 | Buy Now |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$3.5100 / $5.6700 | Buy Now |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7400 / $5.9800 | Buy Now |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.7600 / $6.0100 | Buy Now |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9900 / $6.3200 | Buy Now |
DISTI #
LTMM-108-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-108-02-G-D-SM) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$3.8200 / $6.0900 | Buy Now |
Part Details for LTMM-108-02-G-D-SM
LTMM-108-02-G-D-SM CAD Models
LTMM-108-02-G-D-SM Part Data Attributes
|
LTMM-108-02-G-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-108-02-G-D-SM
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |