Part Details for LTMM-108-02-L-D by Samtec Inc
Overview of LTMM-108-02-L-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-108-02-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-108-02-L-D-ND
|
DigiKey | CONN HEADER VERT 16POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5300 | Buy Now |
DISTI #
LTMM-108-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-108-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.2600 / $3.6700 | Buy Now |
DISTI #
200-LTMM10802LD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1400 / $3.6700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1400 / $3.6700 | Buy Now |
DISTI #
LTMM-108-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-108-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.2600 / $3.6700 | Buy Now |
DISTI #
LTMM-108-02-L-D
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-108-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.2600 / $3.6700 | Buy Now |
DISTI #
000000000002195549
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.0400 / $3.6700 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.1400 / $3.6700 | Buy Now |
DISTI #
5cd8fe98cd7c1c4c38527553
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.1400 / $3.6700 | Buy Now |
DISTI #
LTMM-108-02-L-D
|
Toby Electronics | LTMM - Samtec Wire-to-Board 2mm Shrouded Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.0815 / $3.1220 | Buy Now |
Part Details for LTMM-108-02-L-D
LTMM-108-02-L-D CAD Models
LTMM-108-02-L-D Part Data Attributes
|
LTMM-108-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-108-02-L-D
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 0.237 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.726 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |