Part Details for LTMM-110-02-F-D-SM-K-FR by Samtec Inc
Overview of LTMM-110-02-F-D-SM-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LTMM-110-02-F-D-SM-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2612
|
Newark | Pin Headers Pc Board Connectors |Samtec LTMM-110-02-F-D-SM-K-FR RoHS: Not Compliant Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 | Buy Now |
DISTI #
LTMM-110-02-F-D-SM
|
Avnet Americas | 2.00 mm Shrouded Terminal Strip - Tape and Reel (Alt: LTMM-110-02-F-D-SM) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.3400 / $3.3100 | Buy Now |
DISTI #
200-LTMM11002FDSMKFR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip | 0 |
|
$4.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $3.5800 | Buy Now |
DISTI #
000000000006213955
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 325 | 0 |
|
$1.2400 / $3.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $3.5800 | Buy Now |
DISTI #
62c63fb87f1da7d10a2d56fb
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1490 / $3.3050 | Buy Now |