Part Details for LTMM-110-02-H-D-06 by Samtec Inc
Overview of LTMM-110-02-H-D-06 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-110-02-H-D-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-110-02-H-D-06
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: LTMM-110-02-H-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9000 / $8.1600 | Buy Now |
DISTI #
LTMM-110-02-H-D-06
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: LTMM-110-02-H-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-110-02-H-D-06
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: LTMM-110-02-H-D-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005887403
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9000 / $8.1600 | Buy Now |
Part Details for LTMM-110-02-H-D-06
LTMM-110-02-H-D-06 CAD Models
LTMM-110-02-H-D-06 Part Data Attributes
|
LTMM-110-02-H-D-06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-110-02-H-D-06
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.257 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.881 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.079 mm | |
Plating Thickness | 30u inch | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for LTMM-110-02-H-D-06
This table gives cross-reference parts and alternative options found for LTMM-110-02-H-D-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-110-02-H-D-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-20H-2B-S | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | LTMM-110-02-H-D-06 vs CA-20H-2B-S |
87715-414 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | LTMM-110-02-H-D-06 vs 87715-414 |
87715-223 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | LTMM-110-02-H-D-06 vs 87715-223 |
10075025-F01-20ULF | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | LTMM-110-02-H-D-06 vs 10075025-F01-20ULF |
PS-20PF-D4T1-PKL3 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | LTMM-110-02-H-D-06 vs PS-20PF-D4T1-PKL3 |
87715-410 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | LTMM-110-02-H-D-06 vs 87715-410 |
FPH-2022G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Blue Insulator, Receptacle | Thomas & Betts | LTMM-110-02-H-D-06 vs FPH-2022G |
CA-10H3R-2B-S | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | LTMM-110-02-H-D-06 vs CA-10H3R-2B-S |
98451-80120LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | LTMM-110-02-H-D-06 vs 98451-80120LF |
75868-204 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | LTMM-110-02-H-D-06 vs 75868-204 |