Part Details for LTMM-110-02-S-D-RA by Samtec Inc
Overview of LTMM-110-02-S-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-110-02-S-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-110-02-S-D-RA-ND
|
DigiKey | CONN HEADER R/A 20POS 2MM Min Qty: 26 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3311 | Buy Now |
DISTI #
LTMM-110-02-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-110-02-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 3457 Factory Stock |
|
$4.3800 / $6.7400 | Buy Now |
DISTI #
200-LTMM11002SDRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 21 |
|
$2.2100 / $6.7400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 3457 Factory Stock |
|
$2.2100 / $6.7400 | Buy Now |
DISTI #
LTMM-110-02-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-110-02-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 3457 Factory Stock |
|
$4.3800 / $6.7400 | Buy Now |
DISTI #
LTMM-110-02-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-110-02-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 3457 Factory Stock |
|
$4.3800 / $6.7400 | Buy Now |
|
Powell Electronics | 2.00 mm Shrouded Te Min Qty: 1 | 2074 |
|
$4.3800 / $6.7400 | Buy Now |
DISTI #
000000000000060325
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 3457 |
|
$3.9400 / $6.7400 | Buy Now |
DISTI #
LTMM-110-02-S-D-RA
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube (Alt: LTMM-110-02-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3773415
|
Farnell | HEADER RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$3.8039 | Buy Now |
Part Details for LTMM-110-02-S-D-RA
LTMM-110-02-S-D-RA CAD Models
LTMM-110-02-S-D-RA Part Data Attributes
|
LTMM-110-02-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-110-02-S-D-RA
Samtec Inc
BOARD STACKING CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | LTMM | |
Option | GENERAL PURPOSE |