Part Details for LTMM-112-02-G-D by Samtec Inc
Overview of LTMM-112-02-G-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-112-02-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1614
|
Newark | 2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec LTMM-112-02-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $8.5000 | Buy Now |
DISTI #
LTMM-112-02-G-D-ND
|
DigiKey | CONN HEADER VERT 24POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
83 In Stock |
|
$3.9875 / $5.3400 | Buy Now |
DISTI #
LTMM-112-02-G-D
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-112-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$3.3000 / $5.3400 | Buy Now |
DISTI #
200-LTMM11202GD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 21 |
|
$2.3200 / $5.3400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.6600 / $5.3400 | Buy Now |
DISTI #
LTMM-112-02-G-D
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-112-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$3.3000 / $5.3400 | Buy Now |
DISTI #
LTMM-112-02-G-D
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-112-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$3.3000 / $5.3400 | Buy Now |
DISTI #
000000000000745442
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$2.9700 / $5.3400 | Buy Now |
DISTI #
LTMM-112-02-G-D
|
Avnet Abacus | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube (Alt: LTMM-112-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for LTMM-112-02-G-D
LTMM-112-02-G-D CAD Models
LTMM-112-02-G-D Part Data Attributes
|
LTMM-112-02-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-112-02-G-D
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for LTMM-112-02-G-D
This table gives cross-reference parts and alternative options found for LTMM-112-02-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-112-02-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-112-10-H-D-608 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-112-02-G-D vs ZSTMM-112-10-H-D-608 |
ZLTMM-112-72-S-D-750 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-112-02-G-D vs ZLTMM-112-72-S-D-750 |
ZSTMM-112-74-L-D-285 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LTMM-112-02-G-D vs ZSTMM-112-74-L-D-285 |
ZLTMM-112-63-L-D-285 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LTMM-112-02-G-D vs ZLTMM-112-63-L-D-285 |
ZSTMM-112-09-SM-D-529 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-112-02-G-D vs ZSTMM-112-09-SM-D-529 |
ZSTMM-112-02-SM-D-312 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-112-02-G-D vs ZSTMM-112-02-SM-D-312 |
ZSTMM-112-02-T-D-312 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-112-02-G-D vs ZSTMM-112-02-T-D-312 |
ZSTMM-112-71-T-D-745 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LTMM-112-02-G-D vs ZSTMM-112-71-T-D-745 |
ZSTMM-112-09-F-D-250 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-112-02-G-D vs ZSTMM-112-09-F-D-250 |
ZSTMM-112-11-T-D-250 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LTMM-112-02-G-D vs ZSTMM-112-11-T-D-250 |