Part Details for LTMM-113-02-T-D by Samtec Inc
Overview of LTMM-113-02-T-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-113-02-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5492
|
Newark | Header, 2.0Mm, 2X13 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:Ltmm Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec LTMM-113-02-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $3.4200 | Buy Now |
DISTI #
LTMM-113-02-T-D-ND
|
DigiKey | CONN HEADER VERT 26POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2400 | Buy Now |
DISTI #
LTMM-113-02-T-D
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-113-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7400 / $3.6700 | Buy Now |
DISTI #
200-LTMM11302TD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.2200 / $3.6700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$0.8800 / $3.6700 | Buy Now |
DISTI #
LTMM-113-02-T-D
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-113-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7400 / $3.6700 | Buy Now |
DISTI #
LTMM-113-02-T-D
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-113-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7400 / $3.6700 | Buy Now |
DISTI #
000000000000745453
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$1.5700 / $3.6700 | Buy Now |
DISTI #
LTMM-113-02-T-D
|
Avnet Asia | Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tube (Alt: LTMM-113-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
3687470
|
Farnell | HEADER, 2.0MM, 2X13WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$2.5351 | Buy Now |
Part Details for LTMM-113-02-T-D
LTMM-113-02-T-D CAD Models
LTMM-113-02-T-D Part Data Attributes
|
LTMM-113-02-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-113-02-T-D
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.237 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.121 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |