Part Details for LTMM-120-01-S-D-SM by Samtec Inc
Overview of LTMM-120-01-S-D-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-120-01-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-120-01-S-D-SM-ND
|
DigiKey | CONN HEADER SMD 40POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.8200 | Buy Now |
DISTI #
LTMM-120-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-120-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.6800 / $12.6700 | Buy Now |
DISTI #
LTMM-120-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-120-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-LTMM-12001SDSM
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$4.3800 / $12.6700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$4.3800 / $12.6700 | Buy Now |
DISTI #
LTMM-120-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-120-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.6800 / $12.6700 | Buy Now |
DISTI #
LTMM-120-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-120-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LTMM-120-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-120-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.6800 / $12.6700 | Buy Now |
DISTI #
LTMM-120-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD - Bulk (Alt: LTMM-120-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000127382
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$7.8200 / $12.6700 | Buy Now |
Part Details for LTMM-120-01-S-D-SM
LTMM-120-01-S-D-SM CAD Models
LTMM-120-01-S-D-SM Part Data Attributes
|
LTMM-120-01-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-120-01-S-D-SM
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.237 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.674 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for LTMM-120-01-S-D-SM
This table gives cross-reference parts and alternative options found for LTMM-120-01-S-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-120-01-S-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-120-01-S-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | LTMM-120-01-S-D-SM vs STMM-120-01-S-D-SM |
STMM-120-01-S-D-SM-P | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | LTMM-120-01-S-D-SM vs STMM-120-01-S-D-SM-P |