Part Details for LTMM-120-02-G-D-SM-LC by Samtec Inc
Overview of LTMM-120-02-G-D-SM-LC by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-120-02-G-D-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-120-02-G-D-SM-LC-ND
|
DigiKey | CONN HEADER SMD 40POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7800 | Buy Now |
DISTI #
LTMM-120-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-120-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.9000 / $10.5500 | Buy Now |
DISTI #
200-LTMM12002GDSMLC
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.5900 / $10.5500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.5900 / $10.5500 | Buy Now |
DISTI #
LTMM-120-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-120-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.9000 / $10.5500 | Buy Now |
DISTI #
LTMM-120-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: LTMM-120-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.9000 / $10.5500 | Buy Now |
DISTI #
000000000001321450
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$6.2400 / $10.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.0000 / $10.7700 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.5900 / $10.5500 | Buy Now |
DISTI #
5cd8feaacd7c1c4c38528b57
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$3.5900 / $10.5500 | Buy Now |
Part Details for LTMM-120-02-G-D-SM-LC
LTMM-120-02-G-D-SM-LC CAD Models
LTMM-120-02-G-D-SM-LC Part Data Attributes
|
LTMM-120-02-G-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-120-02-G-D-SM-LC
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.237 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.653 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for LTMM-120-02-G-D-SM-LC
This table gives cross-reference parts and alternative options found for LTMM-120-02-G-D-SM-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-120-02-G-D-SM-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-120-02-L-D-SM-LC | Board Stacking Connector | Samtec Inc | LTMM-120-02-G-D-SM-LC vs LTMM-120-02-L-D-SM-LC |
LTMM-120-02-F-D-SM-LC | Board Connector | Samtec Inc | LTMM-120-02-G-D-SM-LC vs LTMM-120-02-F-D-SM-LC |