Part Details for LTMM-122-01-G-D-SM-P-TR by Samtec Inc
Overview of LTMM-122-01-G-D-SM-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-122-01-G-D-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-122-01-G-D-SM-P-TR-ND
|
DigiKey | CONN HEADER SMD 44POS 2MM Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7698 | Buy Now |
DISTI #
LTMM-122-01-G-D-SM
|
Avnet Americas | Conn Shrouded HDR 44 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-122-01-G-D-SM) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$7.5900 / $11.6000 | Buy Now |
DISTI #
200-LTMM12201GDSMPTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.9500 / $7.5900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.9500 / $11.6000 | Buy Now |
DISTI #
LTMM-122-01-G-D-SM
|
Avnet Americas | Conn Shrouded HDR 44 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-122-01-G-D-SM) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$7.5900 / $11.6000 | Buy Now |
DISTI #
LTMM-122-01-G-D-SM
|
Avnet Americas | Conn Shrouded HDR 44 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-122-01-G-D-SM) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$7.5900 / $11.6000 | Buy Now |
DISTI #
000000000005207283
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$6.8600 / $11.6000 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.9500 / $11.6000 | Buy Now |
DISTI #
5cd8fe4ecd7c1c4c3852219a
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.9500 / $11.6000 | Buy Now |
Part Details for LTMM-122-01-G-D-SM-P-TR
LTMM-122-01-G-D-SM-P-TR CAD Models
LTMM-122-01-G-D-SM-P-TR Part Data Attributes
|
LTMM-122-01-G-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-122-01-G-D-SM-P-TR
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for LTMM-122-01-G-D-SM-P-TR
This table gives cross-reference parts and alternative options found for LTMM-122-01-G-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-122-01-G-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221T44F22 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | NICOMATIC | LTMM-122-01-G-D-SM-P-TR vs 221T44F22 |
951244-2550-AR-TP | 44 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | LTMM-122-01-G-D-SM-P-TR vs 951244-2550-AR-TP |
951244-2550-AR-TP | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | LTMM-122-01-G-D-SM-P-TR vs 951244-2550-AR-TP |
221TL44F61 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | LTMM-122-01-G-D-SM-P-TR vs 221TL44F61 |
221T44F60 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | LTMM-122-01-G-D-SM-P-TR vs 221T44F60 |
221TL44F60 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | NICOMATIC | LTMM-122-01-G-D-SM-P-TR vs 221TL44F60 |
STMM-122-01-G-D-SM-20 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-122-01-G-D-SM-P-TR vs STMM-122-01-G-D-SM-20 |