Part Details for LTMM-125-02-G-D by Samtec Inc
Overview of LTMM-125-02-G-D by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-125-02-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0621
|
Newark | 2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec LTMM-125-02-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $14.1200 | Buy Now |
DISTI #
LTMM-125-02-G-D-ND
|
DigiKey | CONN HEADER VERT 50POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3000 / $10.5800 | Buy Now |
DISTI #
LTMM-125-02-G-D
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: LTMM-125-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$6.8700 / $10.5800 | Buy Now |
DISTI #
200-LTMM12502GD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 27 |
|
$3.4600 / $10.5800 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.4600 / $10.5800 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 7 |
|
$3.8925 / $7.7850 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 25 |
|
$4.1440 / $6.2160 | Buy Now |
DISTI #
000000000000745481
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$6.1900 / $10.5800 | Buy Now |
DISTI #
LTMM-125-02-G-D
|
Avnet Abacus | Conn Shrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tube (Alt: LTMM-125-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTMM-125-02-G-D
LTMM-125-02-G-D CAD Models
LTMM-125-02-G-D Part Data Attributes:
|
LTMM-125-02-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-125-02-G-D
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Body Breadth | 0.237 inch | |
Body Depth | 0.19 inch | |
Body Length | 2.062 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for LTMM-125-02-G-D
This table gives cross-reference parts and alternative options found for LTMM-125-02-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-125-02-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-146505-5 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | LTMM-125-02-G-D vs 7-146505-5 |
7-146483-5 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | LTMM-125-02-G-D vs 7-146483-5 |
7-146503-5 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | LTMM-125-02-G-D vs 7-146503-5 |
ZSS-125-09-T-D-1340 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | LTMM-125-02-G-D vs ZSS-125-09-T-D-1340 |
ZSS-125-09-L-D-1340 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | LTMM-125-02-G-D vs ZSS-125-09-L-D-1340 |
ZLTMM-125-71-G-D-631 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, | Samtec Inc | LTMM-125-02-G-D vs ZLTMM-125-71-G-D-631 |
7-146492-5 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | LTMM-125-02-G-D vs 7-146492-5 |
7-146500-5 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | LTMM-125-02-G-D vs 7-146500-5 |
7-146489-5 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | LTMM-125-02-G-D vs 7-146489-5 |
7-146502-5 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | LTMM-125-02-G-D vs 7-146502-5 |