Part Details for LTN50MW024 by Lovato Electric Inc
Overview of LTN50MW024 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTN50MW024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74190123
|
RS | WIRING MODULE 12-24VDC 50MM | LOVATO Electric LTN50MW024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.0300 / $55.1700 | Buy Now |
DISTI #
LTN50MW024
|
TME | Signallers accessories: base, 12÷24VDC Min Qty: 1 | 0 |
|
$41.0000 / $46.8500 | RFQ |