There are no models available for this part yet.
Overview of LTN70ML3 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTN70ML3 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74190139
|
RS | LIGHT MODULE GREEN 70MM | LOVATO Electric LTN70ML3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5800 / $41.3800 | Buy Now | ||
DISTI #
LTN70ML3
|
TME | Signaller: lighting, LED, green, 70mm, -30÷50°C Min Qty: 1 | 0 |
|
$31.5100 / $36.0100 | RFQ |