Part Details for LTO-2.5T-250N by JST Manufacturing
Overview of LTO-2.5T-250N by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO-2.5T-250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C9598
|
Newark | Terminal, Female Disconnect 6.35Mm Crimp, Product Range:Sto Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:7.6Mm X 0.8Mm, Tab Size - Imperial:0.3" X 0.031", Wire Size Awg Min:17Awg, Wire Size Awg Max:13Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) LTO-2.5T-250N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 53287 |
|
$0.0460 / $0.0680 | Buy Now |
DISTI #
77778456
|
Verical | TAB-IN/TAB-IN-TAB TERMINAL RoHS: Compliant Min Qty: 854 Package Multiple: 1 | Americas - 3630 |
|
$0.0729 / $0.0820 | Buy Now |
DISTI #
LTO-2.5T-250N
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 1÷2.5mm2, crimped, for cable Min Qty: 1 | 3730 |
|
$0.0619 / $0.1179 | Buy Now |