Part Details for LTO030F50000FTE3 by Vishay Intertechnologies
Overview of LTO030F50000FTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO030F50000FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P3971
|
Newark | Lto 30 F 5K 1% Tu50 E3 /Tube |Vishay LTO030F50000FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0500 / $5.9200 | Buy Now |
DISTI #
LTO030F50000FTE3
|
Avnet Americas | Resistor, 5 kOhm, ± 1%, 30 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO030F50000FTE3) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.5043 | Buy Now |
DISTI #
72-LTO030F50000FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 30W 5 kOhms 1% TO-220 RoHS: Compliant | 919 |
|
$5.2000 / $7.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$5.1800 | Buy Now |
DISTI #
LTO030F50000FTE3
|
Avnet Abacus | Resistor, 5 kOhm, � 1%, 30 W, TO-220, Thick Film, Power (Alt: LTO030F50000FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |