Part Details for LTO030FR0100FJE3 by Vishay Intertechnologies
Overview of LTO030FR0100FJE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO030FR0100FJE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4165
|
Newark | Through Hole Thick Film Resistor, Lto 30 Series, 0.01 Ohm, 30 W, - 1%, 250 V, Radial Leaded Rohs Compliant: Yes |Vishay LTO030FR0100FJE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.6200 / $13.3100 | Buy Now |