LTO030FR0100JTE3
Description: RESISTOR, METAL GLAZE/THICK FILM, 2.25 W, 5 %, 150 ppm, 0.01 ohm, THROUGH HOLE MOUNT, TO-220, ROHS COMPLIANT

Overview of LTO030FR0100JTE3 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTO030FR0100JTE3 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # LT30J-.010-ND
DigiKey RES 0.01 OHM 30W 5% TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube 28
In Stock
  • 1 $11.2000
  • 10 $7.4400
  • 50 $5.9448
  • 100 $5.4342
  • 500 $4.5954
  • 1,000 $4.5589
$4.5589 / $11.2000 Buy Now

CAD Models for LTO030FR0100JTE3 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTO030FR0100JTE3 by Vishay Sfernice

LTO030FR0100JTE3
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
Vishay
Additional Feature
FREE AIR POWER: 2.25W, NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Length
12.7 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
16.2 mm
Package Length
10.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
TO-220
Package Width
3.2 mm
Packing Method
TUBE
Rated Power Dissipation (P)
30 W
Rated Temperature
25 °C
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
900 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. LTO030FR0100JTE3
    Vishay Sfernice
    RESISTOR, METAL GLAZE/THICK FILM, 2.25 W, 5 %, 150 ppm, 0.01 ohm, THROUGH HOLE MOUNT, TO-220, ROHS COMPLIANT
    VS

Alternate Parts for LTO030FR0100JTE3

This table gives cross-reference parts and alternative options found for LTO030FR0100JTE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTO030FR0100JTE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTO030FR0100JTE3 Fixed Resistor, Metal Glaze/thick Film, 30W, 0.01ohm, 500V, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, TO-220 Vishay Intertechnologies LTO030FR0100JTE3 vs LTO030FR0100JTE3

Related Parts for LTO030FR0100JTE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTO030FR0100JTE3 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTO030FR0100JTE3 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of LTO030FR0100JTE3 would you like to use for your alert(s)?
  • Please alert me when LTO030FR0100JTE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTO030FR0100JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTO030FR0100JTE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTO030FR0100JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTO030FR0100JTE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTO030FR0100JTE3 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: