LTO050F33001FTE3
Description: Fixed Resistor, Metal Glaze/thick Film, 50W, 33000ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220

Overview of LTO050F33001FTE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LTO050F33001FTE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 94T7444
Newark Lto 50 F 33K 1% Tu50 E3 /Tube |Vishay LTO050F33001FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.7100
  • 100 $6.7900
  • 250 $6.4700
  • 500 $6.0100
$6.0100 / $7.7100 Buy Now
DISTI # LTO050F33001FTE3
Avnet Americas Resistor, 33 kOhm, ? 1%, 50 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO050F33001FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 50 $8.3167
$8.3167 Buy Now
DISTI # 72-LTO050F33001FTE3
Mouser Electronics Thick Film Resistors - Through Hole LTO 50 F 33K 1% TU50 e3 RoHS: Compliant 0
  • 1 $11.1100
  • 10 $10.4200
  • 25 $9.7200
  • 50 $8.5600
  • 100 $7.4000
  • 250 $6.7100
  • 500 $6.2500
  • 1,000 $5.7800
$5.7800 / $11.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube 0
Tube
  • 50 $5.7400
$5.7400 Buy Now
DISTI # LTO050F33001FTE3
Avnet Abacus Resistor, 33 kOhm, � 1%, 50 W, TO-220, Thick Film, Power (Alt: LTO050F33001FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LTO050F33001FTE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTO050F33001FTE3 by Vishay Intertechnologies

LTO050F33001FTE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
TO-220
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
FREE AIR POWER : 2.5W, NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Length
12.7 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
16.2 mm
Package Length
10.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
TO-220
Package Width
3.2 mm
Packing Method
TUBE
Rated Power Dissipation (P)
50 W
Rated Temperature
25 °C
Resistance
33000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. LTO050F33001FTE3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 50W, 33000ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTO050F33001FTE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTO050F33001FTE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of LTO050F33001FTE3 would you like to use for your alert(s)?
  • Please alert me when LTO050F33001FTE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTO050F33001FTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTO050F33001FTE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTO050F33001FTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTO050F33001FTE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTO050F33001FTE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: