Part Details for LTO050F50R00FTE3 by Vishay Intertechnologies
Overview of LTO050F50R00FTE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTO050F50R00FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8121
|
Newark | Lto 50 F 50U 1% Tu50 E3 /Tube |Vishay LTO050F50R00FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $8.4800 | Buy Now |
DISTI #
LTO050F50R00FTE3
|
Avnet Americas | Resistor, 50 Ohm, ± 1%, 50 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO050F50R00FTE3) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$9.1509 | Buy Now |
DISTI #
72-LTO050F50R00FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 50W 50ohms 1% RoHS: Compliant | 65 |
|
$5.7800 / $11.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.3100 | Buy Now |
DISTI #
LTO050F50R00FTE3
|
Avnet Americas | Resistor, 50 Ohm, ± 1%, 50 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO050F50R00FTE3) Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$9.1509 | Buy Now |
DISTI #
LTO050F50R00FTE3
|
Avnet Abacus | Resistor, 50 Ohm, � 1%, 50 W, TO-220, Thick Film, Power (Alt: LTO050F50R00FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |