There are no models available for this part yet.
Overview of LTO050F5R000FTE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTO050F5R000FTE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M4200
|
Newark | Through Hole Thick Film Resistor, Lto 50 Series, 5 Ohm, 50 W, - 1%, 250 V, To-220 Rohs Compliant: Yes |Vishay LTO050F5R000FTE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5100 / $11.2100 | Buy Now | |
DISTI #
LTO050F5R000FTE3
|
Avnet Americas | LTO 50 F 5U 1% TU50 e3 - Rail/Tube (Alt: LTO050F5R000FTE3) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.1509 | Buy Now | |
DISTI #
72-LTO050F5R000FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 5ohms 1% RoHS: Compliant | 93 |
|
$6.3700 / $11.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$6.3100 | Buy Now | ||
DISTI #
LTO050F5R000FTE3
|
TTI | Thick Film Resistors - Through Hole 5ohms 1% pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$6.0900 / $6.5900 | Buy Now | |
DISTI #
LTO050F5R000FTE3
|
Avnet Abacus | Resistor, 5 Ohm, � 1%, 50 W, TO-220, Thick Film, Power (Alt: LTO050F5R000FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |