Part Details for LTO050FR3000JTE3 by Vishay Intertechnologies
Overview of LTO050FR3000JTE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO050FR3000JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0584
|
Newark | Lto 50 F U3 5% Tu50 E3 /Tube |Vishay LTO050FR3000JTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.1400 | Buy Now |
DISTI #
LTO050FR3000JTE3
|
Avnet Americas | Resistor, 300 Milliohms, ± 5%, 50 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO050FR3000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.5421 | Buy Now |
DISTI #
72-LTO050FR3000JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole LTO 50 F U3 5% TU50 e3 RoHS: Compliant | 0 |
|
$3.8500 / $7.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.8200 | Buy Now |
DISTI #
LTO050FR3000JTE3
|
Avnet Americas | Resistor, 300 Milliohms, ± 5%, 50 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO050FR3000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.5421 | Buy Now |
DISTI #
LTO050FR3000JTE3
|
Avnet Abacus | Resistor, 300 Milliohms, � 5%, 50 W, TO-220, Thick Film, Power (Alt: LTO050FR3000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTO050FR3000JTE3
LTO050FR3000JTE3 CAD Models
LTO050FR3000JTE3 Part Data Attributes:
|
LTO050FR3000JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO050FR3000JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 0.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, 4112, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FREE AIR POWER : 2.5W, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.2 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TO-220 | |
Package Width | 3.2 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |