Part Details for LTO100F25R00FTE3 by Vishay Intertechnologies
Overview of LTO100F25R00FTE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO100F25R00FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9540
|
Newark | Lto 100 F 25U 1% Tu30 E3 /Tube |Vishay LTO100F25R00FTE3 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 / $13.6400 | Buy Now |
DISTI #
LTO100F25R00FTE3
|
Avnet Americas | Resistor, 25 Ohm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100F25R00FTE3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$13.8171 | Buy Now |
DISTI #
72-LTO100F25R00FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 25 Ohms 1% TO-247 RoHS: Compliant | 46 |
|
$9.6100 / $14.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.5300 | Buy Now |
DISTI #
LTO100F25R00FTE3
|
TTI | Thick Film Resistors - Through Hole 100W 25 Ohms 1% TO-247 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 60 In Stock |
|
$9.5100 / $14.1000 | Buy Now |
DISTI #
LTO100F25R00FTE3
|
Avnet Americas | Resistor, 25 Ohm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100F25R00FTE3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$13.8171 | Buy Now |