Part Details for LTO100F330R0JTE3 by Vishay Intertechnologies
Overview of LTO100F330R0JTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTO100F330R0JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0332
|
Newark | Lto 100 F 330U 5% Tu30 E3 /Tube |Vishay LTO100F330R0JTE3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5000 / $6.4700 | Buy Now |
DISTI #
LTO100F330R0JTE3
|
Avnet Americas | Resistor, 330 Ohm, ? 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100F330R0JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$8.3747 | Buy Now |
DISTI #
72-LTO100F330R0JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole LTO 100 F 330U 5% TU30 e3 RoHS: Compliant | 0 |
|
$7.8100 / $11.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$5.7800 | Buy Now |
DISTI #
LTO100F330R0JTE3
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 100 W, TO-247, Thick Film, Power (Alt: LTO100F330R0JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTO100F330R0JTE3
LTO100F330R0JTE3 CAD Models
LTO100F330R0JTE3 Part Data Attributes
|
LTO100F330R0JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO100F330R0JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 330ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-247 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | TO-247 | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |