Part Details for LTO100F50001FTE3 by Vishay Intertechnologies
Overview of LTO100F50001FTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTO100F50001FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1021
|
Newark | Lto 100 F 50K 1% Tu30 E3 /Tube |Vishay LTO100F50001FTE3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0700 / $10.6700 | Buy Now |
DISTI #
LTO100F50001FTE3
|
Avnet Americas | Resistor, 50 kOhm, ± 1%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100F50001FTE3) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
72-LTO100F50001FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole LTO 100 F 50K 1% TU30 e3 RoHS: Compliant | 0 |
|
$9.8100 / $15.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.5300 | Buy Now |
DISTI #
LTO100F50001FTE3
|
Avnet Abacus | Resistor, 50 kOhm, � 1%, 100 W, TO-247, Thick Film, Power (Alt: LTO100F50001FTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTO100F50001FTE3
LTO100F50001FTE3 CAD Models
LTO100F50001FTE3 Part Data Attributes
|
LTO100F50001FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO100F50001FTE3
Vishay Intertechnologies
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |