There are no models available for this part yet.
Overview of LTO100F50002JTE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTO100F50002JTE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67M0359
|
Newark | Lto 100 F 500K 5% Tu30 E3 /Tube |Vishay LTO100F50002JTE3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $9.1000 | Buy Now | |
DISTI #
LTO100F50002JTE3
|
Avnet Americas | Resistor, 500 kOhm, ± 5%, 100 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO100F50002JTE3) Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$9.2144 | Buy Now | |
DISTI #
72-LTO100F50002JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 500Kohms 5% RoHS: Compliant | 0 |
|
$8.1200 / $11.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.3600 | Buy Now | ||
DISTI #
LTO100F50002JTE3
|
Avnet Abacus | Resistor, 500 kOhm, � 5%, 100 W, TO-247, Thick Film, Power (Alt: LTO100F50002JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |