-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,RADIAL,THICK FILM,6.8 OHMS,375WV,1% +/-TOL,-150,150PPM TC,6220 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-LTO100F6R800FTE3-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 14 Weeks Container: Tube |
30 In Stock |
|
$8.7441 / $12.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTO100F6R800FTE3
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
LTO100F6R800FTE3
Vishay Sfernice
RES,RADIAL,THICK FILM,6.8 OHMS,375WV,1% +/-TOL,-150,150PPM TC,6220 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 6220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER : 3.5W, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TO-247 | |
Package Width | 5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for LTO100F6R800FTE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTO100F6R800FTE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTO100F6R800FTE3 | Fixed Resistor, Metal Glaze/thick Film, 100W, 6.8ohm, 500V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, TO-247 | Vishay Intertechnologies | LTO100F6R800FTE3 vs LTO100F6R800FTE3 |