Part Details for LTO100H10R00JTE3 by Vishay Intertechnologies
Overview of LTO100H10R00JTE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO100H10R00JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6627
|
Newark | Res, 10R, 100W, Radial, Thick Film Rohs Compliant: Yes |Vishay LTO100H10R00JTE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$8.1800 / $11.2100 | Buy Now |
DISTI #
72-LTO100H10R00JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 10ohms 5% TO-247 High Pulse Absorption RoHS: Compliant | 77 |
|
$7.2800 / $11.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.2200 | Buy Now |
DISTI #
LTO100H10R00JTE3
|
TTI | Thick Film Resistors - Through Hole 100W 10ohms 5% TO-247 High Pulse Absorption RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 30 In Stock |
|
$9.6200 / $10.9300 | Buy Now |
DISTI #
4034804
|
element14 Asia-Pacific | RES, 10R, 100W, RADIAL, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$7.6952 / $11.3986 | Buy Now |
DISTI #
4034804
|
Farnell | RES, 10R, 100W, RADIAL, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Each | 27 |
|
$7.3637 / $11.4964 | Buy Now |