-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 150W, 1ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, TO-247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8508
|
Newark | Res, Aec-Q200, Thick Film, 1R, To-247, Resistance:1Ohm, Product Range:Lto 150 Series, Power Rating:150W, Resistance Tolerance:± 5%, Resistor Case/Package:To-247, Voltage Rating:500V, Resistor Technology:Thick Film Rohs Compliant: Yes |Vishay LTO150F1R000JTE3 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $9.9200 | Buy Now |
DISTI #
LTO150F1R000JTE3
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 150 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO150F1R000JTE3) Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$10.0504 | Buy Now |
DISTI #
72-LTO150F1R000JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 1ohm 5% 150watt RoHS: Compliant | 95 |
|
$6.5200 / $11.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.2000 | Buy Now |
DISTI #
LTO150F1R000JTE3
|
TTI | Thick Film Resistors - Through Hole 1ohm 5% 150watt pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$6.1800 / $7.6000 | Buy Now |
DISTI #
LTO150F1R000JTE3
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 150 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO150F1R000JTE3) Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$10.0504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTO150F1R000JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO150F1R000JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 150W, 1ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-247 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 4.5W, | |
Construction | Retangular | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | TO-247 | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 45 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |