Part Details for LTO150F22R00JTE3 by Vishay Intertechnologies
Overview of LTO150F22R00JTE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO150F22R00JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8513
|
Newark | Res, Aec-Q200, Thick Film, 22R, To-247, Resistance:22Ohm, Product Range:Lto 150 Series, Power Rating:150W, Resistance Tolerance:± 5%, Resistor Case/Package:To-247, Voltage Rating:500V, Resistor Technology:Thick Film Rohs Compliant: Yes |Vishay LTO150F22R00JTE3 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $10.7700 | Buy Now |
DISTI #
LTO150F22R00JTE3
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 150 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO150F22R00JTE3) Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$10.0504 | Buy Now |
DISTI #
72-LTO150F22R00JTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 22ohms 5% 150watt RoHS: Compliant | 30 |
|
$6.9900 / $12.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.2000 | Buy Now |
DISTI #
LTO150F22R00JTE3
|
TTI | Thick Film Resistors - Through Hole 22ohms 5% 150watt pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.9400 / $7.5100 | Buy Now |
DISTI #
LTO150F22R00JTE3
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 150 W, TO-247, Thick Film, Power - Rail/Tube (Alt: LTO150F22R00JTE3) Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$10.0504 | Buy Now |
DISTI #
LTO150F22R00JTE3
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 150 W, TO-247, Thick Film, Power (Alt: LTO150F22R00JTE3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LTO150F22R00JTE3
LTO150F22R00JTE3 CAD Models
LTO150F22R00JTE3 Part Data Attributes:
|
LTO150F22R00JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO150F22R00JTE3
Vishay Intertechnologies
Fixed Resistor, Thick Film, 22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-247
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-247 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 4.5W, | |
Construction | Retangular | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.76 mm | |
Package Style | TO-247 | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 45 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |