Part Details for LTO150F50000JTE3 by Vishay Sfernice
Overview of LTO150F50000JTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTO150F50000JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-LTO150F50000JTE3-ND
|
DigiKey | RES 5K OHM 5% 150W TO247-2 Min Qty: 30 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4667 | Buy Now |