There are no models available for this part yet.
Overview of LTO150FR4700JTE3 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTO150FR4700JTE3 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-1204-ND
|
DigiKey | RES 0.47 OHM 5% 150W TO247-2 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
27 In Stock |
|
$6.9968 / $10.3600 | Buy Now |