Part Details for LTP-14158AY by Lite-On Semiconductor Corporation
Overview of LTP-14158AY by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LTP-14158AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-14158AY-ND
|
DigiKey | DISPLAY DOT MATRX YLW 1.4" 5X8 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-14158AY
|
Avnet Americas | Displays Dot Matrix Module 40LED Yellow Row CA Column CC 14-Pin DIP - Rail/Tube (Alt: LTP-14158AY) RoHS: Compliant Min Qty: 504 Package Multiple: 21 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-14158AY
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 0 |
|
$5.5500 / $5.8700 | Order Now |
Part Details for LTP-14158AY
LTP-14158AY CAD Models
LTP-14158AY Part Data Attributes
|
LTP-14158AY
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-14158AY
Lite-On Semiconductor Corporation
5 X 8 Dot Matrix LED Display, Yellow, 35.76mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 35.76 mm | |
Forward Current-Max | 0.01 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |