Part Details for LTP-1457AKR by Lite-On Semiconductor Corporation
Overview of LTP-1457AKR by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-1457AKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1566-5-ND
|
DigiKey | LED MATRIX 5X7 1.2" SUPER RED Min Qty: 540 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6361 | Buy Now |
DISTI #
LTP-1457AKR
|
Avnet Americas | Displays Dot Matrix Module 35LED Sup. Red Row CC Column CA 14-Pin DIP - Rail/Tube (Alt: LTP-1457AKR) RoHS: Compliant Min Qty: 540 Package Multiple: 20 Container: Tube | 0 |
|
$2.4300 / $2.7540 | Buy Now |
DISTI #
859-LTP-1457AKR
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 291 |
|
$2.3000 / $5.1800 | Buy Now |
|
Future Electronics | LTP-1457 Series 3.8 mcd 5 x 7 Dot Matrix Display Module RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 20 Container: Tube | 0Tube |
|
$2.5900 / $2.8500 | Buy Now |
DISTI #
LTP-1457AKR
|
Avnet Americas | Displays Dot Matrix Module 35LED Sup. Red Row CC Column CA 14-Pin DIP - Rail/Tube (Alt: LTP-1457AKR) RoHS: Compliant Min Qty: 540 Package Multiple: 20 Container: Tube | 0 |
|
$2.4300 / $2.7540 | Buy Now |
DISTI #
LTP-1457AKR
|
Avnet Americas | Displays Dot Matrix Module 35LED Sup. Red Row CC Column CA 14-Pin DIP - Rail/Tube (Alt: LTP-1457AKR) RoHS: Compliant Min Qty: 540 Package Multiple: 20 Container: Tube | 0 |
|
$2.4300 / $2.7540 | Buy Now |
Part Details for LTP-1457AKR
LTP-1457AKR CAD Models
LTP-1457AKR Part Data Attributes
|
LTP-1457AKR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-1457AKR
Lite-On Semiconductor Corporation
LED Display
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 1 UNIT | |
Display Height | 30.42 mm | |
Forward Current-Max | 0.013 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0021 cd | |
Luminous Intensity-Nom | 3.8 mcd | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 639 nm |