Part Details for LTP-14958AA by Lite-On Semiconductor Corporation
Overview of LTP-14958AA by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTP-14958AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-14958AA
|
Avnet Americas | Displays Dot Matrix Module 40LED Green/Red Orange Row CA Column CC 18-Pin DIP - Rail/Tube (Alt: LTP-14958AA) RoHS: Compliant Min Qty: 504 Package Multiple: 21 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-14958AA
|
Mouser Electronics | LED Displays & Accessories Orange/Green RoHS: Compliant | 0 |
|
$5.5500 / $5.8700 | Order Now |
DISTI #
LTP-14958AA
|
Avnet Americas | Displays Dot Matrix Module 40LED Green/Red Orange Row CA Column CC 18-Pin DIP - Rail/Tube (Alt: LTP-14958AA) RoHS: Compliant Min Qty: 504 Package Multiple: 21 Container: Tube | 0 |
|
RFQ |
Part Details for LTP-14958AA
LTP-14958AA CAD Models
LTP-14958AA Part Data Attributes:
|
LTP-14958AA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-14958AA
Lite-On Semiconductor Corporation
5 X 8 Dot Matrix LED Display, Orange Red/green, 35.76mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE RED/GREEN | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 35.76 mm | |
Forward Current-Max | 0.013 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |