Part Details for LTP-2057AKD by Lite-On Semiconductor Corporation
Overview of LTP-2057AKD by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-2057AKD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2057AKD
|
Avnet Americas | DISPLAY,DOT MATRX,ALINGAP RED,LOW-CUR,2.0",5X7 - Rail/Tube (Alt: LTP-2057AKD) RoHS: Compliant Min Qty: 840 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2057AKD
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$2.5200 / $2.8700 | Order Now |
Part Details for LTP-2057AKD
LTP-2057AKD CAD Models
LTP-2057AKD Part Data Attributes
|
LTP-2057AKD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2057AKD
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Hyper Red, 50.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 50.8 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |