Part Details for LTP-2057AY by Lite-On Semiconductor Corporation
Overview of LTP-2057AY by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-2057AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2057AY
|
Avnet Americas | Displays Dot Matrix Module 35LED Yellow Row CC Column CA 14-Pin - Rail/Tube (Alt: LTP-2057AY) RoHS: Compliant Min Qty: 840 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2057AY
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 0 |
|
$2.0800 / $2.3600 | Order Now |
Part Details for LTP-2057AY
LTP-2057AY CAD Models
LTP-2057AY Part Data Attributes
|
LTP-2057AY
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2057AY
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Yellow, 50.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 UNIT | |
Display Height | 50.8 mm | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 585 nm |