Part Details for LTP-2088AC by Lite-On Semiconductor Corporation
Overview of LTP-2088AC by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-2088AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2088AC-ND
|
DigiKey | DISPLAY DOT MATRX RED 2.3" 8X8 Min Qty: 504 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3414 | Buy Now |
DISTI #
LTP-2088AC
|
Avnet Americas | Displays Dot Matrix Module 64LED Red Row CC Column CA 16-Pin DIP - Rail/Tube (Alt: LTP-2088AC) RoHS: Compliant Min Qty: 504 Package Multiple: 12 Container: Tube | 0 |
|
$8.2588 / $9.3599 | Buy Now |
DISTI #
859-LTP-2088AC
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$8.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 12 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$8.0500 | Buy Now |
Part Details for LTP-2088AC
LTP-2088AC CAD Models
LTP-2088AC Part Data Attributes
|
LTP-2088AC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2088AC
Lite-On Semiconductor Corporation
8 X 8 Dot Matrix LED Display, Red, 58.42mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 58.42 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY |