Part Details for LTP-2558AA by Lite-On Semiconductor Corporation
Overview of LTP-2558AA by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP-2558AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2558AA
|
Avnet Americas | Displays Dot Matrix Module 80LED Green/Red Orange Row CA Column CC 28-Pin DIP - Rail/Tube (Alt: LTP-2558AA) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2558AA
|
Mouser Electronics | LED Displays & Accessories Orange/Green RoHS: Compliant | 0 |
|
$5.5100 / $5.8300 | Order Now |
Part Details for LTP-2558AA
LTP-2558AA CAD Models
LTP-2558AA Part Data Attributes
|
LTP-2558AA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2558AA
Lite-On Semiconductor Corporation
5 X 8 Dot Matrix LED Display, 1-Character, Orange Red/green, 58.42mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE RED/GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 58.42 mm | |
Forward Current-Max | 0.013 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 630 nm |