Part Details for LTP-3363CKR-P by Lite-On Semiconductor Corporation
Overview of LTP-3363CKR-P by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP-3363CKR-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1859-1-ND
|
DigiKey | DISPLAY 16SEG 0.3" DBL RED 20SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4800 | Buy Now |
DISTI #
LTP-3363CKR-P
|
Avnet Americas | DISPLAY,DUAL DIGIT, ALPHANUMERIC, RED, CA - Tape and Reel (Alt: LTP-3363CKR-P) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTP-3363CKR-P
|
Mouser Electronics | LED Displays & Accessories Dble Dig Red 631nm 0.30" Com Cathode RoHS: Compliant | 0 |
|
$1.9100 / $1.9900 | Order Now |
Part Details for LTP-3363CKR-P
LTP-3363CKR-P CAD Models
LTP-3363CKR-P Part Data Attributes
|
LTP-3363CKR-P
Lite-On Semiconductor Corporation
Buy Now
|
Compare Parts:
LTP-3363CKR-P
Lite-On Semiconductor Corporation
|
Samacsys Manufacturer | Lite-On |